UDZ15B-7 | |
|---|---|
DigiKey Part Number | 31-UDZ15B-7TR-ND - Tape & Reel (TR) 31-UDZ15B-7CT-ND - Cut Tape (CT) 31-UDZ15B-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZ15B-7 |
Description | DIODE ZENER 14.66V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14.66 V 200 mW ±2.18% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.18% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 42 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,60100 Kč | 26,01 Kč |
| 100 | 1,06110 Kč | 106,11 Kč |
| 500 | 1,04030 Kč | 520,15 Kč |
| 1 000 | 0,99869 Kč | 998,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72821 Kč | 2 184,63 Kč |
| 6 000 | 0,70740 Kč | 4 244,40 Kč |
| 9 000 | 0,68845 Kč | 6 196,05 Kč |
| 15 000 | 0,68399 Kč | 10 259,85 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |