Analog and Digital Output
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 342 In Stock | 1 : 34,73000 Kč Bulk | - | Bulk | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.7V ~ 5.5V | 10mV/°C | Shutdown Mode | ±3°C (±4°C) | 25°C (-40°C ~ 125°C) | -40°C ~ 150°C | Through Hole | - | - | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3 908 In Stock | 1 : 26,84000 Kč Bulk | Bulk | Active | Analog, Digital | -40°C ~ 125°C | - | Analog Voltage | 2.7V ~ 5.5V | - | Shutdown Mode | ±2°C (±3°C) | 25°C | -40°C ~ 125°C | Through Hole | - | - | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |