TO-92-3 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AILPRAG

DigiKey Part Number
TL431AILPRAGOSTR-ND - Tape & Reel (TR)
TL431AILPRAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL431AILPRAG
Description
IC VREF SHUNT ADJ 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431AILPRAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 571
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
106,31500 Kč63,15 Kč
255,62440 Kč140,61 Kč
1004,86890 Kč486,89 Kč
2504,50976 Kč1 127,44 Kč
5004,29378 Kč2 146,89 Kč
1 0004,11549 Kč4 115,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,96887 Kč7 937,74 Kč
4 0003,84815 Kč15 392,60 Kč
6 0003,78767 Kč22 726,02 Kč
10 0003,72071 Kč37 207,10 Kč
14 0003,68157 Kč51 541,98 Kč
20 0003,64393 Kč72 878,60 Kč
50 0003,56289 Kč178 144,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč