SMAZ5V6-13-F | |
|---|---|
DigiKey Part Number | SMAZ5V6-FDITR-ND - Tape & Reel (TR) SMAZ5V6-FDICT-ND - Cut Tape (CT) SMAZ5V6-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5V6-13-F |
Description | DIODE ZENER 5.6V 1W SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ5V6-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 2,44180 Kč | 244,18 Kč |
| 500 | 2,04186 Kč | 1 020,93 Kč |
| 1 000 | 1,99975 Kč | 1 999,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,72610 Kč | 8 630,50 Kč |
| 10 000 | 1,70505 Kč | 17 050,50 Kč |
| 15 000 | 1,67095 Kč | 25 064,25 Kč |
| 25 000 | 1,65032 Kč | 41 258,00 Kč |
| 35 000 | 1,52086 Kč | 53 230,10 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |