SK210-LTP | |
|---|---|
DigiKey Part Number | SK210-LTPMSTR-ND - Tape & Reel (TR) SK210-LTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SK210-LTP |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 4,30700 Kč | 43,07 Kč |
| 100 | 2,69650 Kč | 269,65 Kč |
| 500 | 2,13886 Kč | 1 069,43 Kč |
| 1 000 | 2,00695 Kč | 2 006,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48125 Kč | 4 443,75 Kč |
| 6 000 | 1,33158 Kč | 7 989,48 Kč |
| 9 000 | 1,26147 Kč | 11 353,23 Kč |
| 15 000 | 1,18955 Kč | 17 843,25 Kč |
| 21 000 | 1,15691 Kč | 24 295,11 Kč |
| 30 000 | 0,91026 Kč | 27 307,80 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |