SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2371EDS-T1-GE3

DigiKey Part Number
SI2371EDS-T1-GE3TR-ND - Tape & Reel (TR)
SI2371EDS-T1-GE3CT-ND - Cut Tape (CT)
SI2371EDS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2371EDS-T1-GE3
Description
MOSFET P-CH 30V 4.8A SOT-23
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.8A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 3.7A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 1.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,96832 Kč5 904,96 Kč
6 0001,78373 Kč10 702,38 Kč
9 0001,59478 Kč14 353,02 Kč
15 0001,58384 Kč23 757,60 Kč
21 0001,52117 Kč31 944,57 Kč
30 0001,46026 Kč43 807,80 Kč
75 0001,44290 Kč108 217,50 Kč
150 0001,30038 Kč195 057,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
105,62000 Kč56,20 Kč
1003,55320 Kč355,32 Kč
5002,65272 Kč1 326,36 Kč
1 0002,36160 Kč2 361,60 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,15000 Kč9,15 Kč
105,55500 Kč55,55 Kč
1003,51210 Kč351,21 Kč
5002,62198 Kč1 310,99 Kč
1 0002,33423 Kč2 334,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,15000 Kč
Unit Price with VAT:11,07150 Kč