SSQ-110-03-G-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-110-03-G-D

DigiKey Part Number
SAM1196-10-ND
Manufacturer
Manufacturer Product Number
SSQ-110-03-G-D
Description
CONN RCPT 20POS 0.1 GOLD PCB
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSQ-110-03-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.394" (10.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
465VAC, 655VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Factory Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,31000 Kč80,31 Kč
1068,22300 Kč682,23 Kč
10057,98220 Kč5 798,22 Kč
50054,11474 Kč27 057,37 Kč
Manufacturers Standard Package
Unit Price without VAT:80,31000 Kč
Unit Price with VAT:97,17510 Kč
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 1002
Unit Price: 283,17000 Kč
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 121
Unit Price: 329,78000 Kč
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 323,74000 Kč
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 317,50000 Kč
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 121
Unit Price: 311,47000 Kč