RNMF14 75k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FTC75K0

DigiKey Part Number
S75KCATR-ND - Tape & Reel (TR)
S75KCACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF14FTC75K0
Description
RES 75K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FTC75K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 647
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,66600 Kč6,66 Kč
250,54920 Kč13,73 Kč
500,50360 Kč25,18 Kč
1000,49310 Kč49,31 Kč
2500,41860 Kč104,65 Kč
5000,39074 Kč195,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,31209 Kč1 560,45 Kč
10 0000,26216 Kč2 621,60 Kč
15 0000,24970 Kč3 745,50 Kč
25 0000,24020 Kč6 005,00 Kč
35 0000,23691 Kč8 291,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč