RSMF2JT15K0 | |
|---|---|
DigiKey Part Number | RSMF2JT15K0TR-ND - Tape & Reel (TR) RSMF2JT15K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT15K0 |
Description | RES 15K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT15K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 1,89500 Kč | 18,95 Kč |
| 25 | 1,61680 Kč | 40,42 Kč |
| 50 | 1,50300 Kč | 75,15 Kč |
| 100 | 1,30720 Kč | 130,72 Kč |
| 250 | 1,17040 Kč | 292,60 Kč |
| 500 | 1,05418 Kč | 527,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,72089 Kč | 1 802,23 Kč |
| 5 000 | 0,69713 Kč | 3 485,65 Kč |
| 7 500 | 0,68432 Kč | 5 132,40 Kč |
| 12 500 | 0,64039 Kč | 8 004,88 Kč |
| 17 500 | 0,63802 Kč | 11 165,35 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |