1m Ohm 1% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF18FTD1M00

DigiKey Part Number
RNF18FTD1M00TR-ND - Tape & Reel (TR)
RNF18FTD1M00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF18FTD1M00
Description
RES 1M OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18FTD1M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,75800 Kč7,58 Kč
250,62320 Kč15,58 Kč
500,57260 Kč28,63 Kč
1000,49890 Kč49,89 Kč
2500,44288 Kč110,72 Kč
5000,39532 Kč197,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,30944 Kč1 547,20 Kč
10 0000,26523 Kč2 652,30 Kč
15 0000,25263 Kč3 789,45 Kč
25 0000,24302 Kč6 075,50 Kč
35 0000,23969 Kč8 389,15 Kč
50 0000,22912 Kč11 456,00 Kč
120 0000,21365 Kč25 638,00 Kč
125 0000,21281 Kč26 601,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč