RNF18FTD1K00 | |
|---|---|
DigiKey Part Number | RNF18FTD1K00TR-ND - Tape & Reel (TR) RNF18FTD1K00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF18FTD1K00 |
Description | RES 1K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FTD1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,71600 Kč | 7,16 Kč |
| 25 | 0,53040 Kč | 13,26 Kč |
| 50 | 0,49680 Kč | 24,84 Kč |
| 100 | 0,44210 Kč | 44,21 Kč |
| 250 | 0,39576 Kč | 98,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30944 Kč | 1 547,20 Kč |
| 10 000 | 0,24313 Kč | 2 431,30 Kč |
| 15 000 | 0,24302 Kč | 3 645,30 Kč |
| 25 000 | 0,23362 Kč | 5 840,50 Kč |
| 35 000 | 0,22912 Kč | 8 019,20 Kč |
| 50 000 | 0,21365 Kč | 10 682,50 Kč |
| 125 000 | 0,21281 Kč | 26 601,25 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |