RCNP Thin Film Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP1206FTD49R9

DigiKey Part Number
RNCP1206FTD49R9TR-ND - Tape & Reel (TR)
RNCP1206FTD49R9CT-ND - Cut Tape (CT)
RNCP1206FTD49R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP1206FTD49R9
Description
RES 49.9 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP1206FTD49R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.059" W (3.10mm x 1.50mm)
Height - Seated (Max)
0.025" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109 521
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,23795 Kč1 189,75 Kč
10 0000,22103 Kč2 210,30 Kč
15 0000,20997 Kč3 149,55 Kč
25 0000,19892 Kč4 973,00 Kč
35 0000,19471 Kč6 814,85 Kč
50 0000,19430 Kč9 715,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,29500 Kč2,95 Kč
250,27800 Kč6,95 Kč
500,26520 Kč13,26 Kč
1000,25260 Kč25,26 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,29100 Kč2,91 Kč
250,27480 Kč6,87 Kč
500,26220 Kč13,11 Kč
1000,24970 Kč24,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč