1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206TKY10K0

DigiKey Part Number
RNCF1206TKY10K0TR-ND - Tape & Reel (TR)
RNCF1206TKY10K0CT-ND - Cut Tape (CT)
RNCF1206TKY10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206TKY10K0
Description
RES SMD 10K OHM 0.01% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206TKY10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 347
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,98066 Kč19 980,66 Kč
2 00019,58282 Kč39 165,64 Kč
3 00019,53861 Kč58 615,83 Kč
5 00019,49441 Kč97 472,05 Kč
10 00019,41614 Kč194 161,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
134,52000 Kč34,52 Kč
1027,84900 Kč278,49 Kč
2526,63240 Kč665,81 Kč
5025,32320 Kč1 266,16 Kč
10023,37180 Kč2 337,18 Kč
25022,45952 Kč5 614,88 Kč
50021,42470 Kč10 712,35 Kč
Digi-Reel®
QuantityUnit PriceExt Price
134,12000 Kč34,12 Kč
1027,52600 Kč275,26 Kč
2526,32360 Kč658,09 Kč
5025,02960 Kč1 251,48 Kč
10023,10090 Kč2 310,09 Kč
25022,19916 Kč5 549,79 Kč
50021,17634 Kč10 588,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:34,12000 Kč
Unit Price with VAT:41,28520 Kč