RN55D1001FB14 | |
|---|---|
DigiKey Part Number | RN55D1001FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1001FB14 |
Description | RES 1K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1001FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,15700 Kč | 71,57 Kč |
| 25 | 6,07920 Kč | 151,98 Kč |
| 50 | 5,40140 Kč | 270,07 Kč |
| 100 | 4,82260 Kč | 482,26 Kč |
| 300 | 4,07810 Kč | 1 223,43 Kč |
| 500 | 3,79194 Kč | 1 895,97 Kč |
| 1 000 | 3,45452 Kč | 3 454,52 Kč |
| 5 000 | 2,85354 Kč | 14 267,70 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |