RMCP Series 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP2010FT20R0

DigiKey Part Number
RMCP2010FT20R0TR-ND - Tape & Reel (TR)
RMCP2010FT20R0CT-ND - Cut Tape (CT)
RMCP2010FT20R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP2010FT20R0
Description
RES 20 OHM 1% 1W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP2010FT20R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 276
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,61348 Kč6 453,92 Kč
8 0001,54718 Kč12 377,44 Kč
12 0001,50297 Kč18 035,64 Kč
20 0001,49043 Kč29 808,60 Kč
28 0001,48602 Kč41 608,56 Kč
40 0001,48548 Kč59 419,20 Kč
100 0001,48365 Kč148 365,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
102,35800 Kč23,58 Kč
252,22280 Kč55,57 Kč
502,04600 Kč102,30 Kč
1001,96610 Kč196,61 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,49000 Kč7,49 Kč
102,33000 Kč23,30 Kč
252,19720 Kč54,93 Kč
502,02240 Kč101,12 Kč
1001,94330 Kč194,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,49000 Kč
Unit Price with VAT:9,06290 Kč