RMCF1206ZT0R00 | |
|---|---|
DigiKey Part Number | RMCF1206ZT0R00TR-ND - Tape & Reel (TR) RMCF1206ZT0R00CT-ND - Cut Tape (CT) RMCF1206ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206ZT0R00 |
Description | RES 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,18900 Kč | 1,89 Kč |
| 25 | 0,16840 Kč | 4,21 Kč |
| 50 | 0,15580 Kč | 7,79 Kč |
| 100 | 0,13470 Kč | 13,47 Kč |
| 250 | 0,11956 Kč | 29,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08841 Kč | 442,05 Kč |
| 10 000 | 0,06631 Kč | 663,10 Kč |
| 15 000 | 0,06629 Kč | 994,35 Kč |
| 25 000 | 0,06480 Kč | 1 620,00 Kč |
| 35 000 | 0,05967 Kč | 2 088,45 Kč |
| 50 000 | 0,05961 Kč | 2 980,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |