1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206JT10R0

DigiKey Part Number
RMCF1206JT10R0TR-ND - Tape & Reel (TR)
RMCF1206JT10R0CT-ND - Cut Tape (CT)
RMCF1206JT10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT10R0
Description
RES 10 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117 118
Factory Stock: 215 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,08841 Kč442,05 Kč
10 0000,06631 Kč663,10 Kč
15 0000,06589 Kč988,35 Kč
25 0000,06562 Kč1 640,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,35800 Kč3,58 Kč
250,27800 Kč6,95 Kč
500,26100 Kč13,05 Kč
1000,20420 Kč20,42 Kč
2500,17008 Kč42,52 Kč
5000,14440 Kč72,20 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,35400 Kč3,54 Kč
250,27480 Kč6,87 Kč
500,25800 Kč12,90 Kč
1000,20180 Kč20,18 Kč
2500,16812 Kč42,03 Kč
5000,14272 Kč71,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč