RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMC SERIES
cut-tape-render

RMCF0402FT1M00

DigiKey Part Number
RMCF0402FT1M00TR-ND - Tape & Reel (TR)
RMCF0402FT1M00CT-ND - Cut Tape (CT)
RMCF0402FT1M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT1M00
Description
RES 1M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT1M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 919 140
Factory Stock: 430 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,16600 Kč1,66 Kč
250,14160 Kč3,54 Kč
500,13740 Kč6,87 Kč
1000,11240 Kč11,24 Kč
2500,08488 Kč21,22 Kč
5000,06408 Kč32,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04369 Kč436,90 Kč
20 0000,04268 Kč853,60 Kč
30 0000,04071 Kč1 221,30 Kč
50 0000,03897 Kč1 948,50 Kč
70 0000,03799 Kč2 659,30 Kč
100 0000,03512 Kč3 512,00 Kč
250 0000,03497 Kč8 742,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč