RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP3602F

DigiKey Part Number
2019-RK73H1ETTP3602FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP3602FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP3602FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP3602F
Description
RES 36K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
36 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP3602F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 943
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,56200 Kč5,62 Kč
250,40760 Kč10,19 Kč
500,32880 Kč16,44 Kč
1000,26840 Kč26,84 Kč
2500,20888 Kč52,22 Kč
5000,17478 Kč87,39 Kč
1 0000,14835 Kč148,35 Kč
5 0000,11323 Kč566,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06879 Kč687,90 Kč
20 0000,06789 Kč1 357,80 Kč
30 0000,06743 Kč2 022,90 Kč
50 0000,06690 Kč3 345,00 Kč
70 0000,06659 Kč4 661,30 Kč
100 0000,06627 Kč6 627,00 Kč
120 0000,06612 Kč7 934,40 Kč
240 0000,06424 Kč15 417,60 Kč
250 0000,06403 Kč16 007,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč