0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP104J

DigiKey Part Number
2019-RK73B1ETTP104JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP104JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP104JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP104J
Description
RES 100K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP104J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209 292
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,46300 Kč4,63 Kč
250,32840 Kč8,21 Kč
500,26520 Kč13,26 Kč
1000,21260 Kč21,26 Kč
2500,16336 Kč40,84 Kč
5000,13556 Kč67,78 Kč
1 0000,11409 Kč114,09 Kč
5 0000,07991 Kč399,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06959 Kč695,90 Kč
20 0000,05742 Kč1 148,40 Kč
30 0000,05702 Kč1 710,60 Kč
50 0000,04540 Kč2 270,00 Kč
70 0000,04517 Kč3 161,90 Kč
100 0000,04494 Kč4 494,00 Kč
120 0000,04483 Kč5 379,60 Kč
240 0000,04445 Kč10 668,00 Kč
250 0000,04442 Kč11 105,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč