ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPJ471

DigiKey Part Number
RHM470KTR-ND - Tape & Reel (TR)
RHM470KCT-ND - Cut Tape (CT)
RHM470KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPJ471
Description
RES 470 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPJ471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747 681
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,32716 Kč1 635,80 Kč
10 0000,30245 Kč3 024,50 Kč
15 0000,29041 Kč4 356,15 Kč
25 0000,27738 Kč6 934,50 Kč
35 0000,26993 Kč9 447,55 Kč
50 0000,26287 Kč13 143,50 Kč
60 0000,25957 Kč15 574,20 Kč
120 0000,24870 Kč29 844,00 Kč
125 0000,24814 Kč31 017,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
101,38900 Kč13,89 Kč
251,07760 Kč26,94 Kč
500,90520 Kč45,26 Kč
1000,75990 Kč75,99 Kč
2500,62728 Kč156,82 Kč
5000,54772 Kč273,86 Kč
1 0000,48499 Kč484,99 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
101,37300 Kč13,73 Kč
251,06520 Kč26,63 Kč
500,89460 Kč44,73 Kč
1000,75110 Kč75,11 Kč
2500,62000 Kč155,00 Kč
5000,54138 Kč270,69 Kč
1 0000,47937 Kč479,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč