R-78AA5.0-1.0SMD-R | |
|---|---|
DigiKey Part Number | 945-1044-2-ND - Tape & Reel (TR) 945-R-78AA5.0-1.0SMD-RCT-ND - Cut Tape (CT) 945-R-78AA5.0-1.0SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-78AA5.0-1.0SMD-R |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78AA5.0-1.0SMD-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,95000 Kč | 225,95 Kč |
| 5 | 217,46400 Kč | 1 087,32 Kč |
| 10 | 213,94800 Kč | 2 139,48 Kč |
| 25 | 209,37480 Kč | 5 234,37 Kč |
| 50 | 205,97940 Kč | 10 298,97 Kč |
| 100 | 202,62960 Kč | 20 262,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 198,27952 Kč | 49 569,88 Kč |
| 500 | 195,04710 Kč | 97 523,55 Kč |
| 750 | 193,17872 Kč | 144 884,04 Kč |
| Unit Price without VAT: | 225,95000 Kč |
|---|---|
| Unit Price with VAT: | 273,39950 Kč |