R-78AAxx-0.5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-78AA3.3-0.5SMD-R

DigiKey Part Number
945-1042-2-ND - Tape & Reel (TR)
945-R-78AA3.3-0.5SMD-RCT-ND - Cut Tape (CT)
945-R-78AA3.3-0.5SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-78AA3.3-0.5SMD-R
Description
DC DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78AA3.3-0.5SMD-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1209,10000 Kč209,10 Kč
5201,36000 Kč1 006,80 Kč
10198,09400 Kč1 980,94 Kč
25193,86200 Kč4 846,55 Kč
50190,72020 Kč9 536,01 Kč
100187,61810 Kč18 761,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250183,59048 Kč45 897,62 Kč
500180,59774 Kč90 298,87 Kč
750178,86863 Kč134 151,47 Kč
1 250159,16674 Kč198 958,43 Kč
Manufacturers Standard Package
Unit Price without VAT:209,10000 Kč
Unit Price with VAT:253,01100 Kč