R-78AAxx-0.5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-78AA12-0.5SMD-R

DigiKey Part Number
945-1041-2-ND - Tape & Reel (TR)
945-R-78AA12-0.5SMD-RCT-ND - Cut Tape (CT)
945-R-78AA12-0.5SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-78AA12-0.5SMD-R
Description
DC DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 15V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78AA12-0.5SMD-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
97%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1226,16000 Kč226,16 Kč
5217,79800 Kč1 088,99 Kč
10214,28100 Kč2 142,81 Kč
25209,70800 Kč5 242,70 Kč
50206,30400 Kč10 315,20 Kč
100202,94800 Kč20 294,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250198,59160 Kč49 647,90 Kč
500195,35336 Kč97 676,68 Kč
750193,48332 Kč145 112,49 Kč
Manufacturers Standard Package
Unit Price without VAT:226,16000 Kč
Unit Price with VAT:273,65360 Kč