ERJ-L14UF68MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TRQF4R7U

DigiKey Part Number
PT4.7YTR-ND - Tape & Reel (TR)
PT4.7YCT-ND - Cut Tape (CT)
PT4.7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TRQF4R7U
Description
RES 4.7 OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TRQF4R7U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 963
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,40556 Kč17 622,24 Kč
8 0004,11020 Kč32 881,60 Kč
12 0003,95849 Kč47 501,88 Kč
20 0003,78690 Kč75 738,00 Kč
28 0003,68466 Kč103 170,48 Kč
40 0003,58480 Kč143 392,00 Kč
48 0003,53689 Kč169 770,72 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
1010,25100 Kč102,51 Kč
258,74000 Kč218,50 Kč
507,78420 Kč389,21 Kč
1006,97600 Kč697,60 Kč
2506,08936 Kč1 522,34 Kč
5005,53362 Kč2 766,81 Kč
1 0005,06147 Kč5 061,47 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,60000 Kč15,60 Kč
1010,13300 Kč101,33 Kč
258,63880 Kč215,97 Kč
507,69400 Kč384,70 Kč
1006,89510 Kč689,51 Kč
2506,01876 Kč1 504,69 Kč
5005,46948 Kč2 734,74 Kč
1 0005,00280 Kč5 002,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,60000 Kč
Unit Price with VAT:18,87600 Kč