ERJ-2512 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ271U

DigiKey Part Number
PT270XTR-ND - Tape & Reel (TR)
PT270XCT-ND - Cut Tape (CT)
PT270XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ271U
Description
RES SMD 270 OHM 5% 1W 2512
Customer Reference
Detailed Description
270 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ271U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 474
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,79049 Kč11 161,96 Kč
8 0002,68356 Kč21 468,48 Kč
12 0002,63143 Kč31 577,16 Kč
20 0002,57488 Kč51 497,60 Kč
28 0002,54249 Kč71 189,72 Kč
40 0002,51184 Kč100 473,60 Kč
48 0002,49752 Kč119 880,96 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
105,95700 Kč59,57 Kč
254,94240 Kč123,56 Kč
504,40360 Kč220,18 Kč
1003,77850 Kč377,85 Kč
2503,50272 Kč875,68 Kč
5003,24128 Kč1 620,64 Kč
1 0003,03309 Kč3 033,09 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,19000 Kč10,19 Kč
105,88800 Kč58,88 Kč
254,88520 Kč122,13 Kč
504,35260 Kč217,63 Kč
1003,73470 Kč373,47 Kč
2503,46212 Kč865,53 Kč
5003,20370 Kč1 601,85 Kč
1 0002,99794 Kč2 997,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,19000 Kč
Unit Price with VAT:12,32990 Kč