ERJ-1TYJ221U | |
|---|---|
DigiKey Part Number | PT220XTR-ND - Tape & Reel (TR) PT220XCT-ND - Cut Tape (CT) PT220XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ221U |
Description | RES SMD 220 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ221U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,60083 Kč | 10 403,32 Kč |
| 8 000 | 2,45038 Kč | 19 603,04 Kč |
| 12 000 | 2,42984 Kč | 29 158,08 Kč |
| 20 000 | 2,41888 Kč | 48 377,60 Kč |
| 28 000 | 2,40147 Kč | 67 241,16 Kč |
| 40 000 | 2,39504 Kč | 95 801,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 5,95700 Kč | 59,57 Kč |
| 25 | 4,96800 Kč | 124,20 Kč |
| 50 | 4,40360 Kč | 220,18 Kč |
| 100 | 3,84580 Kč | 384,58 Kč |
| 250 | 3,50272 Kč | 875,68 Kč |
| 500 | 3,24128 Kč | 1 620,64 Kč |
| 1 000 | 3,03309 Kč | 3 033,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč |
| 10 | 5,88800 Kč | 58,88 Kč |
| 25 | 4,91040 Kč | 122,76 Kč |
| 50 | 4,35260 Kč | 217,63 Kč |
| 100 | 3,80130 Kč | 380,13 Kč |
| 250 | 3,46212 Kč | 865,53 Kč |
| 500 | 3,20370 Kč | 1 601,85 Kč |
| 1 000 | 2,99794 Kč | 2 997,94 Kč |
| Unit Price without VAT: | 10,19000 Kč |
|---|---|
| Unit Price with VAT: | 12,32990 Kč |