ERJ-1TYJ2R0U | |
|---|---|
DigiKey Part Number | PT2.0XTR-ND - Tape & Reel (TR) PT2.0XCT-ND - Cut Tape (CT) PT2.0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ2R0U |
Description | RES SMD 2 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ2R0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,57069 Kč | 10 282,76 Kč |
| 8 000 | 2,49755 Kč | 19 980,40 Kč |
| 12 000 | 2,48779 Kč | 29 853,48 Kč |
| 20 000 | 2,47666 Kč | 49 533,20 Kč |
| 28 000 | 2,41645 Kč | 67 660,60 Kč |
| 40 000 | 2,41001 Kč | 96 400,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 5,95700 Kč | 59,57 Kč |
| 25 | 4,94240 Kč | 123,56 Kč |
| 50 | 4,40360 Kč | 220,18 Kč |
| 100 | 3,77850 Kč | 377,85 Kč |
| 250 | 3,50272 Kč | 875,68 Kč |
| 500 | 3,24128 Kč | 1 620,64 Kč |
| 1 000 | 3,03309 Kč | 3 033,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč |
| 10 | 5,88800 Kč | 58,88 Kč |
| 25 | 4,88520 Kč | 122,13 Kč |
| 50 | 4,35260 Kč | 217,63 Kč |
| 100 | 3,73470 Kč | 373,47 Kč |
| 250 | 3,46212 Kč | 865,53 Kč |
| 500 | 3,20370 Kč | 1 601,85 Kč |
| 1 000 | 2,99794 Kč | 2 997,94 Kč |
| Unit Price without VAT: | 10,19000 Kč |
|---|---|
| Unit Price with VAT: | 12,32990 Kč |