ERJ-2512 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ103U

DigiKey Part Number
PT10KXTR-ND - Tape & Reel (TR)
PT10KXCT-ND - Cut Tape (CT)
PT10KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ103U
Description
RES SMD 10K OHM 5% 1W 2512
Customer Reference
Detailed Description
10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ103U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 729
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,62278 Kč10 491,12 Kč
8 0002,47222 Kč19 777,76 Kč
12 0002,44073 Kč29 288,76 Kč
20 0002,42973 Kč48 594,60 Kč
28 0002,40147 Kč67 241,16 Kč
40 0002,39504 Kč95 801,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
105,78900 Kč57,89 Kč
254,71520 Kč117,88 Kč
504,34480 Kč217,24 Kč
1003,86690 Kč386,69 Kč
2503,50272 Kč875,68 Kč
5003,24128 Kč1 620,64 Kč
1 0003,03309 Kč3 033,09 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,19000 Kč10,19 Kč
105,72200 Kč57,22 Kč
254,66040 Kč116,51 Kč
504,29440 Kč214,72 Kč
1003,82210 Kč382,21 Kč
2503,46212 Kč865,53 Kč
5003,20370 Kč1 601,85 Kč
1 0002,99794 Kč2 997,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,19000 Kč
Unit Price with VAT:12,32990 Kč