HVR3700006804FR500 | |
|---|---|
DigiKey Part Number | PPCHF6.80MTR-ND - Tape & Reel (TR) PPCHF6.80MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700006804FR500 |
Description | RES 6.8M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700006804FR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,25200 Kč | 62,52 Kč |
| 25 | 5,29600 Kč | 132,40 Kč |
| 50 | 4,69840 Kč | 234,92 Kč |
| 100 | 4,19320 Kč | 419,32 Kč |
| 250 | 3,63576 Kč | 908,94 Kč |
| 500 | 3,28758 Kč | 1 643,79 Kč |
| 1 000 | 2,99121 Kč | 2 991,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,09405 Kč | 10 470,25 Kč |
| 10 000 | 1,94744 Kč | 19 474,40 Kč |
| 15 000 | 1,92081 Kč | 28 812,15 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |