75 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C7509FRP00

DigiKey Part Number
PPC75.0ZTR-ND - Tape & Reel (TR)
PPC75.0ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C7509FRP00
Description
RES 75 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C7509FRP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,28400 Kč32,84 Kč
252,77000 Kč69,25 Kč
502,44600 Kč122,30 Kč
1002,17030 Kč217,03 Kč
2501,86756 Kč466,89 Kč
5001,67810 Kč839,05 Kč
1 0001,51686 Kč1 516,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,25386 Kč6 269,30 Kč
10 0001,15798 Kč11 579,80 Kč
15 0001,10872 Kč16 630,80 Kč
25 0001,05298 Kč26 324,50 Kč
35 0001,01978 Kč35 692,30 Kč
50 0000,98734 Kč49 367,00 Kč
60 0000,97177 Kč58 306,20 Kč
120 0000,91837 Kč110 204,40 Kč
125 0000,91549 Kč114 436,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč