60.4 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C6049FRP00

DigiKey Part Number
PPC60.4ZTR-ND - Tape & Reel (TR)
PPC60.4ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C6049FRP00
Description
RES 60.4 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C6049FRP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,20000 Kč5,20 Kč
103,24600 Kč32,46 Kč
252,73800 Kč68,45 Kč
502,41760 Kč120,88 Kč
1002,14510 Kč214,51 Kč
2501,84592 Kč461,48 Kč
5001,65866 Kč829,33 Kč
1 0001,49928 Kč1 499,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,23933 Kč6 196,65 Kč
10 0001,14456 Kč11 445,60 Kč
15 0001,09587 Kč16 438,05 Kč
25 0001,04077 Kč26 019,25 Kč
35 0001,00796 Kč35 278,60 Kč
50 0000,97589 Kč48 794,50 Kč
60 0000,96051 Kč57 630,60 Kč
120 0000,90773 Kč108 927,60 Kč
125 0000,90488 Kč113 110,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,20000 Kč
Unit Price with VAT:6,29200 Kč