PNM0603E5002BST1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNM0603E5002BST5

DigiKey Part Number
PNM0603-50KBTR-ND - Tape & Reel (TR)
PNM0603-50KBCT-ND - Cut Tape (CT)
PNM0603-50KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNM0603E5002BST5
Description
RES SMD 50K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PNM0603E5002BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,79000 Kč27,79 Kč
1022,96600 Kč229,66 Kč
2521,31120 Kč532,78 Kč
5021,05000 Kč1 052,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,20740 Kč9 103,70 Kč
1 00017,40835 Kč17 408,35 Kč
1 50016,98286 Kč25 474,29 Kč
2 50016,48889 Kč41 222,23 Kč
3 50016,18775 Kč56 657,13 Kč
5 00015,88841 Kč79 442,05 Kč
6 00015,72193 Kč94 331,58 Kč
12 00015,23496 Kč182 819,52 Kč
12 50015,20706 Kč190 088,25 Kč
Manufacturers Standard Package
Unit Price without VAT:27,79000 Kč
Unit Price with VAT:33,62590 Kč