Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 220 In Stock | 1 : 14,15000 Kč Cut Tape (CT) 3 000 : 1,95569 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 2.5V, 4.5V | 78mOhm @ 2.8A, 4.5V | 1.25V @ 250µA | 9 nC @ 4.5 V | ±12V | 618 pF @ 10 V | - | 480mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
850 In Stock | 1 : 11,65000 Kč Cut Tape (CT) 3 000 : 2,55082 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 1.8V, 4.5V | 74mOhm @ 2.8A, 4.5V | 900mV @ 250µA | 7.7 nC @ 4.5 V | ±12V | 744 pF @ 20 V | - | 480mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 1 : 15,60000 Kč Cut Tape (CT) 3 000 : 3,55256 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 2.5V, 4.5V | 78mOhm @ 2.8A, 4.5V | 1.25V @ 250µA | 9 nC @ 4.5 V | ±12V | 618 pF @ 10 V | - | 480mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 1 : 11,65000 Kč Cut Tape (CT) 10 000 : 1,52514 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 1.8V, 4.5V | 74mOhm @ 2.8A, 4.5V | 900mV @ 250µA | 7.7 nC @ 4 V | ±12V | 744 pF @ 20 V | - | 480mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 3 000 : 1,21833 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 1.8V, 4.5V | 74mOhm @ 2.8A, 4.5V | 900mV @ 250µA | 7.7 nC @ 4.5 V | ±12V | 744 pF @ 20 V | - | 480mW (Ta), 4.17W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
0 Marketplace | Active | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 2.5V, 4.5V | 78mOhm @ 2.8A, 4.5V | 1.25V @ 250µA | 9 nC @ 4.5 V | ±12V | 618 pF @ 10 V | - | 480mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 |