PEH200MA4470MU2 | |
|---|---|
DigiKey Part Number | 399-PEH200MA4470MU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200MA4470MU2 |
Description | CAP ALUM 4700UF 20% 63V SCREW CH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200MA4470MU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 32mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9 A @ 100 Hz | |
Lead Spacing | 0.512" (13.00mm) | |
Size / Dimension | 1.441" Dia (36.60mm) | |
Height - Seated (Max) | 2.067" (52.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,08000 Kč | 606,08 Kč |
| 10 | 429,72700 Kč | 4 297,27 Kč |
| 50 | 402,53360 Kč | 20 126,68 Kč |
| 100 | 383,87900 Kč | 38 387,90 Kč |
| 500 | 371,16988 Kč | 185 584,94 Kč |
| Unit Price without VAT: | 606,08000 Kč |
|---|---|
| Unit Price with VAT: | 733,35680 Kč |