PCV2A100MCL1GS | |
|---|---|
DigiKey Part Number | 493-4571-2-ND - Tape & Reel (TR) 493-4571-1-ND - Cut Tape (CT) 493-4571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV2A100MCL1GS |
Description | CAP ALUM POLY 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV2A100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,48000 Kč | 79,48 Kč |
| 10 | 49,91400 Kč | 499,14 Kč |
| 50 | 43,18900 Kč | 2 159,45 Kč |
| 100 | 39,84140 Kč | 3 984,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 35,15403 Kč | 14 061,61 Kč |
| 800 | 33,21085 Kč | 26 568,68 Kč |
| 1 200 | 32,23088 Kč | 38 677,06 Kč |
| 2 000 | 32,14230 Kč | 64 284,60 Kč |
| Unit Price without VAT: | 79,48000 Kč |
|---|---|
| Unit Price with VAT: | 96,17080 Kč |