V-Series Bi-Polar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1VA2R2NR

DigiKey Part Number
PCE4295TR-ND - Tape & Reel (TR)
PCE4295CT-ND - Cut Tape (CT)
PCE4295DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1VA2R2NR
Description
CAP ALUM 2.2UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1VA2R2NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
Applications
Ripple Current @ Low Frequency
12 mA @ 120 Hz
Ripple Current @ High Frequency
20.4 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193 048
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,04743 Kč4 094,86 Kč
4 0002,00691 Kč8 027,64 Kč
6 0001,92057 Kč11 523,42 Kč
10 0001,83352 Kč18 335,20 Kč
14 0001,80710 Kč25 299,40 Kč
20 0001,75322 Kč35 064,40 Kč
24 0001,72761 Kč41 462,64 Kč
48 0001,66556 Kč79 946,88 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,17800 Kč51,78 Kč
503,80160 Kč190,08 Kč
1003,36380 Kč336,38 Kč
5002,60768 Kč1 303,84 Kč
1 0002,36876 Kč2 368,76 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,32000 Kč8,32 Kč
105,11800 Kč51,18 Kč
503,75760 Kč187,88 Kč
1003,32480 Kč332,48 Kč
5002,57744 Kč1 288,72 Kč
1 0002,34130 Kč2 341,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,32000 Kč
Unit Price with VAT:10,06720 Kč