xx SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1EA330WR

DigiKey Part Number
PCE3904TR-ND - Tape & Reel (TR)
PCE3904CT-ND - Cut Tape (CT)
PCE3904DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1EA330WR
Description
CAP ALUM 33UF 20% 25V SMD
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1EA330WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Ripple Current @ High Frequency
71.4 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 319
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,49000 Kč7,49 Kč
104,57700 Kč45,77 Kč
503,34140 Kč167,07 Kč
1002,95240 Kč295,24 Kč
5002,27868 Kč1 139,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,86796 Kč1 867,96 Kč
2 0001,71650 Kč3 433,00 Kč
3 0001,64118 Kč4 923,54 Kč
5 0001,56515 Kč7 825,75 Kč
7 0001,47205 Kč10 304,35 Kč
10 0001,37960 Kč13 796,00 Kč
12 0001,37692 Kč16 523,04 Kč
24 0001,36763 Kč32 823,12 Kč
25 0001,36712 Kč34 178,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,49000 Kč
Unit Price with VAT:9,06290 Kč