EEE-1CA470WR | |
|---|---|
DigiKey Part Number | 10-EEE-1CA470WRTR-ND - Tape & Reel (TR) 10-EEE-1CA470WRCT-ND - Cut Tape (CT) 10-EEE-1CA470WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA470WR |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA470WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Ripple Current @ High Frequency | 66.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,80041 Kč | 1 800,41 Kč |
| 2 000 | 1,64769 Kč | 3 295,38 Kč |
| 3 000 | 1,59398 Kč | 4 781,94 Kč |
| 5 000 | 1,53943 Kč | 7 697,15 Kč |
| 7 000 | 1,52228 Kč | 10 655,96 Kč |
| 10 000 | 1,50531 Kč | 15 053,10 Kč |
| 12 000 | 1,46962 Kč | 17 635,44 Kč |
| 24 000 | 1,45982 Kč | 35 035,68 Kč |
| 25 000 | 1,42667 Kč | 35 666,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,63100 Kč | 46,31 Kč |
| 50 | 3,38060 Kč | 169,03 Kč |
| 100 | 2,98700 Kč | 298,70 Kč |
| 500 | 2,30540 Kč | 1 152,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 4,57700 Kč | 45,77 Kč |
| 50 | 3,34140 Kč | 167,07 Kč |
| 100 | 2,95240 Kč | 295,24 Kč |
| 500 | 2,27868 Kč | 1 139,34 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |