VS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-0JA470WR

DigiKey Part Number
PCE3863TR-ND - Tape & Reel (TR)
PCE3863CT-ND - Cut Tape (CT)
PCE3863DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-0JA470WR
Description
CAP ALUM 47UF 20% 6.3V SMD
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-0JA470WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Ripple Current @ High Frequency
61.2 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112 439
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,62548 Kč3 250,96 Kč
4 0001,47750 Kč5 910,00 Kč
6 0001,39298 Kč8 357,88 Kč
10 0001,30811 Kč13 081,10 Kč
14 0001,27062 Kč17 788,68 Kč
20 0001,26611 Kč25 322,20 Kč
24 0001,23126 Kč29 550,24 Kč
48 0001,22390 Kč58 747,20 Kč
50 0001,22349 Kč61 174,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
103,66300 Kč36,63 Kč
502,62280 Kč131,14 Kč
1002,36180 Kč236,18 Kč
5002,02544 Kč1 012,72 Kč
1 0001,83156 Kč1 831,56 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,66000 Kč6,66 Kč
103,62000 Kč36,20 Kč
502,59240 Kč129,62 Kč
1002,33440 Kč233,44 Kč
5002,00196 Kč1 000,98 Kč
1 0001,81033 Kč1 810,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,66000 Kč
Unit Price with VAT:8,05860 Kč