FK SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK2A221M

DigiKey Part Number
PCE3500TR-ND - Tape & Reel (TR)
PCE3500CT-ND - Cut Tape (CT)
PCE3500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK2A221M
Description
CAP ALUM 220UF 20% 100V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK2A221M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
687.8 mA @ 120 Hz
Ripple Current @ High Frequency
917 mA @ 100 kHz
Impedance
153 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 083
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12521,03904 Kč2 629,88 Kč
25020,61292 Kč5 153,23 Kč
37520,50528 Kč7 689,48 Kč
62519,79832 Kč12 373,95 Kč
87519,72671 Kč17 260,87 Kč
1 25019,11738 Kč23 896,73 Kč
1 50019,07563 Kč28 613,44 Kč
3 00018,14040 Kč54 421,20 Kč
3 12518,09050 Kč56 532,81 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
151,99000 Kč51,99 Kč
1030,96500 Kč309,65 Kč
5027,07880 Kč1 353,94 Kč
Digi-Reel®
QuantityUnit PriceExt Price
151,39000 Kč51,39 Kč
1030,60600 Kč306,06 Kč
5026,76480 Kč1 338,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:51,39000 Kč
Unit Price with VAT:62,18190 Kč