EEV-FK1E222M | |
|---|---|
DigiKey Part Number | PCE3463TR-ND - Tape & Reel (TR) PCE3463CT-ND - Cut Tape (CT) PCE3463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1E222M |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1E222M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 27,52600 Kč | 275,26 Kč |
| 50 | 23,25700 Kč | 1 162,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 20,66096 Kč | 2 582,62 Kč |
| 250 | 19,64892 Kč | 4 912,23 Kč |
| 375 | 18,82093 Kč | 7 057,85 Kč |
| 625 | 17,89722 Kč | 11 185,76 Kč |
| 875 | 17,35434 Kč | 15 185,05 Kč |
| 1 250 | 16,82973 Kč | 21 037,16 Kč |
| 1 500 | 16,58039 Kč | 24 870,59 Kč |
| 3 000 | 15,73600 Kč | 47 208,00 Kč |
| 3 125 | 15,69104 Kč | 49 034,50 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |