PAT0603E4002BST1 | |
|---|---|
DigiKey Part Number | PAT40KATR-ND - Tape & Reel (TR) PAT40KACT-ND - Cut Tape (CT) PAT40KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E4002BST1 |
Description | RES SMD 40K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E4002BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,11562 Kč | 8 115,62 Kč |
| 2 000 | 7,65799 Kč | 15 315,98 Kč |
| 3 000 | 7,45163 Kč | 22 354,89 Kč |
| 5 000 | 7,24208 Kč | 36 210,40 Kč |
| 7 000 | 7,01497 Kč | 49 104,79 Kč |
| 10 000 | 6,78911 Kč | 67 891,10 Kč |
| 12 000 | 6,76884 Kč | 81 226,08 Kč |
| 24 000 | 6,73613 Kč | 161 667,12 Kč |
| 25 000 | 6,72360 Kč | 168 090,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 11,40900 Kč | 114,09 Kč |
| 25 | 10,02000 Kč | 250,50 Kč |
| 50 | 9,51880 Kč | 475,94 Kč |
| 100 | 8,86420 Kč | 886,42 Kč |
| 250 | 8,51092 Kč | 2 127,73 Kč |
| 500 | 8,21202 Kč | 4 106,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč |
| 10 | 11,27700 Kč | 112,77 Kč |
| 25 | 9,90360 Kč | 247,59 Kč |
| 50 | 9,40840 Kč | 470,42 Kč |
| 100 | 8,76140 Kč | 876,14 Kč |
| 250 | 8,41228 Kč | 2 103,07 Kč |
| 500 | 8,11684 Kč | 4 058,42 Kč |
| Unit Price without VAT: | 13,52000 Kč |
|---|---|
| Unit Price with VAT: | 16,35920 Kč |