ERJ-8ENF6800V | |
|---|---|
DigiKey Part Number | P680FTR-ND - Tape & Reel (TR) P680FCT-ND - Cut Tape (CT) P680FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF6800V |
Description | RES SMD 680 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF6800V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,51383 Kč | 2 569,15 Kč |
| 10 000 | 0,44940 Kč | 4 494,00 Kč |
| 15 000 | 0,42492 Kč | 6 373,80 Kč |
| 25 000 | 0,40031 Kč | 10 007,75 Kč |
| 35 000 | 0,38784 Kč | 13 574,40 Kč |
| 50 000 | 0,37545 Kč | 18 772,50 Kč |
| 60 000 | 0,37476 Kč | 22 485,60 Kč |
| 120 000 | 0,37239 Kč | 44 686,80 Kč |
| 125 000 | 0,37226 Kč | 46 532,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 1,70500 Kč | 17,05 Kč |
| 25 | 1,33040 Kč | 33,26 Kč |
| 50 | 1,11980 Kč | 55,99 Kč |
| 100 | 0,92620 Kč | 92,62 Kč |
| 250 | 0,76792 Kč | 191,98 Kč |
| 500 | 0,69718 Kč | 348,59 Kč |
| 1 000 | 0,62266 Kč | 622,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,68500 Kč | 16,85 Kč |
| 25 | 1,31480 Kč | 32,87 Kč |
| 50 | 1,10680 Kč | 55,34 Kč |
| 100 | 0,91550 Kč | 91,55 Kč |
| 250 | 0,75900 Kč | 189,75 Kč |
| 500 | 0,68910 Kč | 344,55 Kč |
| 1 000 | 0,61544 Kč | 615,44 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |