ECE-S2AG471E is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 211
Unit Price: 90,52000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 737
Unit Price: 75,57000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 88,43000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 742
Unit Price: 215,34000 Kč
Datasheet
ECE-S2AG471E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-S2AG471E

DigiKey Part Number
P6474-ND
Manufacturer
Manufacturer Product Number
ECE-S2AG471E
Description
CAP ALUM 470UF 20% 100V SNAP TH
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.38 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes