ERJ-3EKF60R4V | |
|---|---|
DigiKey Part Number | P60.4HTR-ND - Tape & Reel (TR) P60.4HCT-ND - Cut Tape (CT) P60.4HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF60R4V |
Description | RES SMD 60.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF60R4V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,71600 Kč | 7,16 Kč |
| 25 | 0,53880 Kč | 13,47 Kč |
| 50 | 0,44200 Kč | 22,10 Kč |
| 100 | 0,36420 Kč | 36,42 Kč |
| 250 | 0,28712 Kč | 71,78 Kč |
| 500 | 0,24376 Kč | 121,88 Kč |
| 1 000 | 0,20945 Kč | 209,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15800 Kč | 790,00 Kč |
| 10 000 | 0,13737 Kč | 1 373,70 Kč |
| 15 000 | 0,12525 Kč | 1 878,75 Kč |
| 25 000 | 0,11311 Kč | 2 827,75 Kč |
| 35 000 | 0,11256 Kč | 3 939,60 Kč |
| 50 000 | 0,11201 Kč | 5 600,50 Kč |
| 60 000 | 0,11175 Kč | 6 705,00 Kč |
| 120 000 | 0,10715 Kč | 12 858,00 Kč |
| 125 000 | 0,10678 Kč | 13 347,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |