ERJ-2010 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ512U

DigiKey Part Number
P5.1KWTR-ND - Tape & Reel (TR)
P5.1KWCT-ND - Cut Tape (CT)
P5.1KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ512U
Description
RES 5.1K OHM 5% 3/4W 2010
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ512U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 521
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,35116 Kč6 755,80 Kč
10 0001,24231 Kč12 423,10 Kč
15 0001,20413 Kč18 061,95 Kč
25 0001,16545 Kč29 136,25 Kč
35 0001,15106 Kč40 287,10 Kč
50 0001,13677 Kč56 838,50 Kč
125 0001,12913 Kč141 141,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
103,45200 Kč34,52 Kč
502,44180 Kč122,09 Kč
1002,14500 Kč214,50 Kč
5001,67810 Kč839,05 Kč
1 0001,54212 Kč1 542,12 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,45000 Kč6,45 Kč
103,41200 Kč34,12 Kč
502,41340 Kč120,67 Kč
1002,12010 Kč212,01 Kč
5001,65866 Kč829,33 Kč
1 0001,52425 Kč1 524,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,45000 Kč
Unit Price with VAT:7,80450 Kč