ERJ-PA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-PA2 Series
cut-tape-render

ERJ-2GEJ473X

DigiKey Part Number
P47KJTR-ND - Tape & Reel (TR)
P47KJCT-ND - Cut Tape (CT)
P47KJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2GEJ473X
Description
RES SMD 47K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GEJ473X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292 297
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09226 Kč922,60 Kč
20 0000,06869 Kč1 373,80 Kč
30 0000,06822 Kč2 046,60 Kč
50 0000,06768 Kč3 384,00 Kč
120 0000,06721 Kč8 065,20 Kč
240 0000,06303 Kč15 127,20 Kč
250 0000,06281 Kč15 702,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,54700 Kč5,47 Kč
250,40400 Kč10,10 Kč
500,32420 Kč16,21 Kč
1000,26310 Kč26,31 Kč
2500,20376 Kč50,94 Kč
5000,17008 Kč85,04 Kč
1 0000,14419 Kč144,19 Kč
5 0000,10323 Kč516,15 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,54100 Kč5,41 Kč
250,39960 Kč9,99 Kč
500,32040 Kč16,02 Kč
1000,26010 Kč26,01 Kč
2500,20140 Kč50,35 Kč
5000,16812 Kč84,06 Kč
1 0000,14252 Kč142,52 Kč
5 0000,10203 Kč510,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč