ERAS Series 0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB473V

DigiKey Part Number
P47KDATR-ND - Tape & Reel (TR)
P47KDACT-ND - Cut Tape (CT)
P47KDADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB473V
Description
RES SMD 47K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB473V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 878
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,85046 Kč4 252,30 Kč
10 0000,81310 Kč8 131,00 Kč
15 0000,79321 Kč11 898,15 Kč
25 0000,77009 Kč19 252,25 Kč
35 0000,75600 Kč26 460,00 Kč
50 0000,74200 Kč37 100,00 Kč
60 0000,73520 Kč44 112,00 Kč
120 0000,71142 Kč85 370,40 Kč
125 0000,71011 Kč88 763,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,28400 Kč12,84 Kč
251,20400 Kč30,10 Kč
501,13680 Kč56,84 Kč
1001,07360 Kč107,36 Kč
2500,99524 Kč248,81 Kč
5000,94178 Kč470,89 Kč
1 0000,89231 Kč892,31 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,26900 Kč12,69 Kč
251,19000 Kč29,75 Kč
501,12360 Kč56,18 Kč
1001,06110 Kč106,11 Kč
2500,98372 Kč245,93 Kč
5000,93086 Kč465,43 Kč
1 0000,88197 Kč881,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč