ERJ-2GEJ333X | |
|---|---|
DigiKey Part Number | P33KJTR-ND - Tape & Reel (TR) P33KJCT-ND - Cut Tape (CT) P33KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ333X |
Description | RES SMD 33K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ333X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,54700 Kč | 5,47 Kč |
| 25 | 0,40400 Kč | 10,10 Kč |
| 50 | 0,32420 Kč | 16,21 Kč |
| 100 | 0,26310 Kč | 26,31 Kč |
| 250 | 0,20376 Kč | 50,94 Kč |
| 500 | 0,17008 Kč | 85,04 Kč |
| 1 000 | 0,14419 Kč | 144,19 Kč |
| 5 000 | 0,10323 Kč | 516,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09325 Kč | 932,50 Kč |
| 20 000 | 0,08371 Kč | 1 674,20 Kč |
| 30 000 | 0,07907 Kč | 2 372,10 Kč |
| 50 000 | 0,07405 Kč | 3 702,50 Kč |
| 70 000 | 0,07118 Kč | 4 982,60 Kč |
| 100 000 | 0,06847 Kč | 6 847,00 Kč |
| 120 000 | 0,06721 Kč | 8 065,20 Kč |
| 240 000 | 0,06303 Kč | 15 127,20 Kč |
| 250 000 | 0,06281 Kč | 15 702,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |